Part Details for F3L400R07ME4B23BOSA1 by Infineon Technologies AG
Overview of F3L400R07ME4B23BOSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3L400R07ME4B23BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-F3L400R07ME4B23BOSA1-ND
|
DigiKey | IGBT MOD 650V 450A 1150W Min Qty: 2 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
425 In Stock |
|
$263.8800 | Buy Now |
DISTI #
F3L400R07ME4B23BOSA1-ND
|
DigiKey | IGBT MOD 650V 450A 1150W Min Qty: 2 Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | F3L400R07 - IGBT Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 425 |
|
$226.4500 / $266.4200 | Buy Now |
Part Details for F3L400R07ME4B23BOSA1
F3L400R07ME4B23BOSA1 CAD Models
F3L400R07ME4B23BOSA1 Part Data Attributes:
|
F3L400R07ME4B23BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L400R07ME4B23BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 450A I(C), 650V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 450 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1150 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 758 ns | |
Turn-on Time-Nom (ton) | 260 ns | |
VCEsat-Max | 1.95 V |