Part Details for F3L300R12PT4PB26BOSA1 by Infineon Technologies AG
Results Overview of F3L300R12PT4PB26BOSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3L300R12PT4PB26BOSA1 Information
F3L300R12PT4PB26BOSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for F3L300R12PT4PB26BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-F3L300R12PT4PB26BOSA1-ND
|
DigiKey | IGBT MODULE MED POWER ECONO4-1 Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
335 In Stock |
|
$176.8400 | Buy Now |
DISTI #
F3L300R12PT4PB26BOSA1-ND
|
DigiKey | IGBT MODULE MED POWER ECONO4-1 Min Qty: 2 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$153.0367 | Buy Now |
DISTI #
F3L300R12PT4PB26BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 460A 20V Screw Mount Tray - Trays (Alt: F3L300R12PT4PB26BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$170.1777 | Buy Now |
DISTI #
726-F3L300R12PT4PB26
|
Mouser Electronics | IGBT Modules 1200 V, 300 A 3-level IGBT module RoHS: Compliant | 0 |
|
$153.0300 / $153.0400 | Order Now |
DISTI #
86102725
|
Verical | Trans IGBT Module Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 204 |
|
$180.6625 / $212.5500 | Buy Now |
DISTI #
86104089
|
Verical | Trans IGBT Module Min Qty: 2 Package Multiple: 1 Date Code: 1901 | Americas - 127 |
|
$180.6625 / $212.5500 | Buy Now |
DISTI #
86103800
|
Verical | Trans IGBT Module Min Qty: 2 Package Multiple: 1 Date Code: 1801 | Americas - 4 |
|
$180.6625 / $212.5500 | Buy Now |
|
Rochester Electronics | F3L300R12 - Insulated Gate Bipolar Transistor Module RoHS: Compliant Status: Active Min Qty: 1 | 335 |
|
$144.5300 / $170.0400 | Buy Now |
DISTI #
SP001361990
|
EBV Elektronik | Transistor IGBT Module NCH 1200V 460A 20V Screw Mount Tray (Alt: SP001361990) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F3L300R12PT4PB26BOSA1
F3L300R12PT4PB26BOSA1 CAD Models
F3L300R12PT4PB26BOSA1 Part Data Attributes
|
F3L300R12PT4PB26BOSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
F3L300R12PT4PB26BOSA1
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |