Part Details for F3L300R12MT4PB22BPSA1 by Infineon Technologies AG
Overview of F3L300R12MT4PB22BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for F3L300R12MT4PB22BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-F3L300R12MT4PB22BPSA1-ND
|
DigiKey | IGBT MODULE MED POWER ECONO Min Qty: 2 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$238.3100 | Buy Now |
DISTI #
F3L300R12MT4PB22BPSA1-ND
|
DigiKey | IGBT MODULE MED POWER ECONO Min Qty: 2 Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | F3L300R12 - IGBT Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$204.5100 / $240.6000 | Buy Now |
Part Details for F3L300R12MT4PB22BPSA1
F3L300R12MT4PB22BPSA1 CAD Models
F3L300R12MT4PB22BPSA1 Part Data Attributes
|
F3L300R12MT4PB22BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L300R12MT4PB22BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 450A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 450 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 270 ns |