Part Details for F3L200R12W2H3B11BPSA1 by Infineon Technologies AG
Overview of F3L200R12W2H3B11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3L200R12W2H3B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8777
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 100A, Continuous Collector Current:100A, Collector Emitter Saturation Voltage:1.55V, Power Dissipation:600W, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon F3L200R12W2H3B11BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6200 / $103.6200 | Buy Now |
DISTI #
F3L200R12W2H3B11BPSA1-ND
|
DigiKey | IGBT MOD 1200V 100A 600W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
10 In Stock |
|
$98.4992 / $115.7000 | Buy Now |
|
Ameya Holding Limited | IGBT MODULE VCES 650V 200A | 10 |
|
RFQ | |
DISTI #
SP001197126
|
EBV Elektronik | EasyPACK Module with active Neutral Point Clamp 2" topology and PressFIT/NTC" (Alt: SP001197126) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F3L200R12W2H3B11BPSA1
F3L200R12W2H3B11BPSA1 CAD Models
F3L200R12W2H3B11BPSA1 Part Data Attributes:
|
F3L200R12W2H3B11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L200R12W2H3B11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X32 | |
Number of Elements | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 480 ns | |
Turn-on Time-Nom (ton) | 190 ns |