There are no models available for this part yet.
Overview of F3L100R07W2E3B11BOMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for F3L100R07W2E3B11BOMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC9645
|
Newark | Igbt, Module, N-Ch, 650V, 100A, Transistor Polarity:N Channel, Dc Collector Current:100A, Collector Emitter Saturation Voltage Vce(On):1.45V, Power Dissipation Pd:300W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Rohs Compliant: Yes |Infineon F3L100R07W2E3B11BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$49.6500 / $57.2300 | Buy Now | |
DISTI #
F3L100R07W2E3B11BOMA1-ND
|
DigiKey | IGBT MOD 650V 117A 300W Min Qty: 15 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$59.4001 / $66.2540 | Buy Now | |
DISTI #
V99:2348_18206151
|
Arrow Electronics | Trans IGBT Module N-CH 650V 117A 300W 14-Pin EASY2B-2 Tray Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2252 | Americas - 12 |
|
$58.0400 | Buy Now | |
DISTI #
45122645
|
Verical | Trans IGBT Module N-CH 650V 117A 300W 14-Pin EASY2B-2 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Americas - 17 |
|
$55.1250 / $64.0000 | Buy Now | |
DISTI #
67040651
|
Verical | Trans IGBT Module N-CH 650V 117A 300W 14-Pin EASY2B-2 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 12 |
|
$58.0400 | Buy Now | |
Rochester Electronics | F3LXR07W2J - LOW POWER EASY RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$52.3500 / $61.5900 | Buy Now | ||
Ameya Holding Limited | Min Qty: 15 | 15 |
|
$65.5748 / $67.6028 | Buy Now | ||
DISTI #
C1S322000366376
|
Chip1Stop | IGBT Modules RoHS: Compliant Container: Tray | 17 |
|
$44.1000 | Buy Now | |
DISTI #
SP000638564
|
EBV Elektronik | Transistor IGBT Module N-CH 650V 117A �20V Screw Tray (Alt: SP000638564) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for F3L100R07W2E3B11BOMA1 by Infineon Technologies AG
Part Data Attributes for F3L100R07W2E3B11BOMA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
MODULE-34
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
117 A
|
Collector-Emitter Voltage-Max
|
650 V
|
Configuration
|
COMPLEX
|
JESD-30 Code
|
R-XUFM-X14
|
Number of Elements
|
4
|
Number of Terminals
|
14
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
345 ns
|
Turn-on Time-Nom (ton)
|
95 ns
|
Related Parts for F3L100R07W2E3B11BOMA1
-
FF600R16KF4IGBTs
-
F28M35H22C1RFPTMicrocontrollers
-
FCD4N60TMPower Field-Effect Transistors
-
FAN23SV06MPXSwitching Regulator or Controllers
-
FAN4174IS5XOperational Amplifiers
-
FAN54047UCXPower Management Circuits
-
FAN1117AS285XLinear Regulator ICs
-
FDG6303NSmall Signal Field-Effect Transistors
-
AD7503JQMultiplexers or Switches