Part Details for F3EM2-005-300-AV (F3EM2005300AV) by OMRON Industrial Automation
Results Overview of F3EM2-005-300-AV (F3EM2005300AV) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3EM2-005-300-AV (F3EM2005300AV) Information
F3EM2-005-300-AV (F3EM2005300AV) by OMRON Industrial Automation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for F3EM2-005-300-AV (F3EM2005300AV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71148869
|
RS | 300 L, 5mm Pitch, 3m Analog | Omron Automation F3EM2-005-300-AV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$1,436.0500 | Buy Now |