Part Details for F3EM2-005-150-AV by OMRON Corporation
Overview of F3EM2-005-150-AV by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3EM2-005-150-AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3EM2005150AV
|
Avnet Americas | 150 L, 5MM PITCH, 3M ANALOG - Bulk (Alt: F3EM2005150AV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-F3EM2005150AV
|
Mouser Electronics | TFT Displays & Accessories 150L, 5mm Pitch 3m Analog RoHS: Not Compliant | 0 |
|
$1,215.9100 | Order Now |