Part Details for F39934-000 by TE Connectivity
Overview of F39934-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F39934-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-F39934-000-ND
|
DigiKey | BNX40AB00-1410AX Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$23.1300 / $24.0200 | Buy Now |
DISTI #
F39934-000
|
Avnet Americas | Code-40 Banding Back shell Straight Aluminum Alloy Cadmium Olive Drab #15/D Shell Size #10 Entry Size - Bulk (Alt: F39934-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Banding Backshell |
33 Partner Stock |
|
$22.0000 / $43.2700 | Buy Now |
DISTI #
65688661
|
Verical | 180° 15 Shell Size Olive Drab Cadmium Aluminum Alloy RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 17 |
|
$21.6900 / $22.5300 | Buy Now |
DISTI #
36329244
|
Verical | 180° 15 Shell Size Olive Drab Cadmium Aluminum Alloy RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$21.6900 / $22.5300 | Buy Now |
DISTI #
000000000005773967
|
Sager | Circular MIL Spec Strain Reliefs & Adapters BNX40AB00-1410AX | 0 |
|
Buy Now | |
|
Master Electronics | Banding Backshell |
33 Partner Stock |
|
$22.0000 / $43.2700 | Buy Now |