There are no models available for this part yet.
Overview of F39-LGF by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F39-LGF by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74Y6341
|
Newark | Fixed Bracket, Safety Light Curtain, For Use With:Omron F3Sg-R Series Safety Light Curtains, Product Range:- Rohs Compliant: Yes |Omron Industrial Automation F39-LGF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5700 / $98.0200 | Buy Now | |
DISTI #
Z5919-ND
|
DigiKey | STANDARD FIXED BRACKET Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$59.0000 / $95.7400 | Buy Now | |
DISTI #
71150025
|
RS | Standard Fixed Bracket | Omron Automation F39-LGF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$72.2300 | Buy Now | |
DISTI #
OMIF39-LGF
|
Heilind Electronics | STANDARD FIXED BRACKET F39LGF | Americas - 0 in Stock |
|
Buy Now |