There are no models available for this part yet.
Overview of F39-JGR3M-B88-D by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for F39-JGR3M-B88-D by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F39JGR3MB88D
|
Avnet Americas | F3SJA/B RX TO F3SGRA RX CABLE - Bulk (Alt: F39JGR3MB88D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1760 / $88.7680 | Buy Now | |
DISTI #
653-F39-JGR3M-B88-D
|
Mouser Electronics | Safety Light Curtains F3SJA/B RX to F3SGRA RX cable | 0 |
|
$97.4900 / $107.5900 | Order Now |
CAD Models for F39-JGR3M-B88-D by OMRON Corporation
Part Data Attributes for F39-JGR3M-B88-D by OMRON Corporation
F39-JGR3M-B88-D
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
F39-JGR3M-B88-DOMRON CorporationVS
-