Part Details for F39-JG10B-D by OMRON Industrial Automation
Overview of F39-JG10B-D by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F39-JG10B-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6337
|
Newark | Sensor Cord, 8P, M12, Rcpt-Plug, 10M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:8 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:-, No. Of Positions:8Positions Rohs Compliant: Yes |Omron Industrial Automation F39-JG10B-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$219.0300 / $266.7600 | Buy Now |
DISTI #
Z5926-ND
|
DigiKey | DOUBLE ENDED CABLE FOR RX Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$104.2944 / $119.1900 | Buy Now |
DISTI #
71150004
|
RS | Double Ended Cable for RX | Omron Automation F39-JG10B-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$213.1100 | RFQ |
DISTI #
OMIF39-JG10B-D
|
Heilind Electronics | DOUBLE ENDED CABLE FOR RX F39JG10BD | Americas - 0 in Stock |
|
Buy Now |