Part Details for F386-T-C80000-P-C-B-2-G-X by Wi2Wi
Overview of F386-T-C80000-P-C-B-2-G-X by Wi2Wi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38602RFH4V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38602RFH10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38602RFT10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion), VQFN, / |
Part Details for F386-T-C80000-P-C-B-2-G-X
F386-T-C80000-P-C-B-2-G-X CAD Models
F386-T-C80000-P-C-B-2-G-X Part Data Attributes
|
F386-T-C80000-P-C-B-2-G-X
Wi2Wi
Buy Now
Datasheet
|
Compare Parts:
F386-T-C80000-P-C-B-2-G-X
Wi2Wi
LVPECL Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WI2WI INC | |
Package Description | GULL WING, FLAT PACK, 16 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 800 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |