Part Details for F381A106MMA by Kyocera AVX Components
Overview of F381A106MMA by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F381A106MMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2674
|
Newark | Cap, 10Μf, 10V, 20%, Capacitance:10Μf, Voltage Rating:10V, Product Range:F38 Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:M, Esr:0.5Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Automotive Rohs Compliant: Yes |Kyocera Avx F381A106MMA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
28Y7641
|
Newark | Cap, Tan, Polymer, 10Uf, 10V, 0603, Capacitance:10Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:M, Esr:0.5Ohm, Product Length:1.6Mm, Product Width:0.85Mm, Product Height:0.8Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx F381A106MMA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3230 | Buy Now |
DISTI #
54X5189
|
Newark | Cap, Tan, Polymer, 10Uf, 10V, 0603, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:M, Esr:0.5Ohm, Capacitor Case/Package:0603 [1608 Metric], Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Kyocera Avx F381A106MMA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3230 | Buy Now |
DISTI #
73983941
|
RS | Tantalum - NTP Conformal10 uF,10 V | AVX F381A106MMA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4310 / $0.5070 | RFQ |
|
Bristol Electronics | 93 |
|
RFQ | ||
DISTI #
F381A106MMA
|
TTI | Tantalum Capacitors - Polymer 10uF 10V 20% 0603 ESR=500 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3920 / $0.4070 | Buy Now |
DISTI #
F381A106MMA
|
TME | Capacitor: tantalum-polymer, 10uF, 10VDC, M, 0603, ESR: 500mΩ, F38 Min Qty: 4000 | 0 |
|
$0.4410 | RFQ |
DISTI #
F381A106MMA
|
Avnet Abacus | Tantalum Polymer Capacitor, 10 uF, 10 V, � 20%, M, 500 mohm, 0603 [1608-09 Metric] (Alt: F381A106MMA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Polymer Tantalum Capacitors 10UF 10V SMD | 7500 |
|
RFQ | |
DISTI #
C1S127007054440
|
Chip1Stop | Cap Tant Polymer 10uF 10VDC M CASE 20% (1.6 X 0.85 X 0.8mm) Undertab SMD 1608 0.5 Ohm 105C T/R RoHS: Compliant Container: Cut Tape | 194 |
|
$0.4040 / $0.5400 | Buy Now |
Part Details for F381A106MMA
F381A106MMA CAD Models
F381A106MMA Part Data Attributes:
|
F381A106MMA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F381A106MMA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 500 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 112 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | GOLD | |
Terminal Shape | ONE SURFACE | |
Width | 0.85 mm |
Alternate Parts for F381A106MMA
This table gives cross-reference parts and alternative options found for F381A106MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F381A106MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA010MPU106MMR0500 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | VENKEL LTD | F381A106MMA vs TA010MPU106MMR0500 |