Part Details for F381006P2.5 by Cooper Industries
Overview of F381006P2.5 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F381006P2.5
F381006P2.5 CAD Models
F381006P2.5 Part Data Attributes
|
F381006P2.5
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
F381006P2.5
Cooper Industries
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for F381006P2.5
This table gives cross-reference parts and alternative options found for F381006P2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F381006P2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7376-M | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | F381006P2.5 vs 7376-M |
F380106P1.0 | Cooper Industries | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | F381006P2.5 vs F380106P1.0 |
F380006P2.5 | Cooper Industries | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | F381006P2.5 vs F380006P2.5 |
F382006P1.0 | Cooper Industries | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | F381006P2.5 vs F382006P1.0 |
F383106P2.5 | Cooper Industries | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | F381006P2.5 vs F383106P2.5 |
F383006C1.0 | Cooper Industries | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | F381006P2.5 vs F383006C1.0 |
F381106C5.0 | Cooper Industries | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | F381006P2.5 vs F381106C5.0 |
7476-A | Molex | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | F381006P2.5 vs 7476-A |
F380006P5.0 | Cooper Industries | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | F381006P2.5 vs F380006P5.0 |
F382106C1.0 | Cooper Industries | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | F381006P2.5 vs F382106C1.0 |