There are no models available for this part yet.
Overview of F36-1000 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for F36-1000 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X4600
|
Newark | Power Xfmr 36.0Vct@1.0A Ul/Cul 115V Split Pack Pcb Mount/F36-1000 Rohs Compliant: Yes |Triad Magnetics F36-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$9.4900 | Buy Now | |
DISTI #
237-1828-ND
|
DigiKey | PWR XFMR LAMINATED 36VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
18 In Stock |
|
$9.1891 / $13.8300 | Buy Now | |
DISTI #
553-F36-1000
|
Mouser Electronics | Power Transformers POWER XFMR 36.0Vct@1.0A UL/cUL 115V SPLIT PACK PCB MOUNT/F36-1000 RoHS: Compliant | 0 |
|
$10.4100 / $10.7500 | Order Now | |
DISTI #
70218451
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 18/36VAC, PCB | Triad Magnetics F36-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6100 | RFQ | |
Future Electronics | POWER XFMR 36.0Vct@1.0A UL/cUL 115V SPLIT PACK PCB MOUNT/F36-1000 REV L RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$12.0600 / $12.3200 | Buy Now | ||
Onlinecomponents.com | Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
10 In Stock 235 Factory Stock |
|
$10.9400 / $14.1100 | Buy Now | ||
DISTI #
83712908
|
Verical | Power Transformer 2500Vrms 36VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 27 |
|
$13.8196 / $14.4885 | Buy Now | |
Master Electronics | Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
10 In Stock 235 Factory Stock |
|
$10.9400 / $14.1100 | Buy Now | ||
Neutron USA | Power Transformers 36VA 36V CT @ 1.0A Split Pack | 45 |
|
$76.6200 | Buy Now |
CAD Models for F36-1000 by Triad Magnetics
Part Data Attributes for F36-1000 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Triad Magnetics
|
Application
|
POWER
|
Approvals
|
CUL; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
39.69 mm
|
Input Voltage-Nom
|
115 V
|
Isolation Voltage
|
1500 V
|
Length
|
66.68 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Primary Winding
|
1
|
Number of Secondary Winding
|
2
|
Output Current 1
|
2 A
|
Output Voltage 1
|
18 V
|
Output Voltage 2
|
18 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
36 VA
|
Width
|
55.56 mm
|