Part Details for F3503/64 CL061 by Alpha Wire
Overview of F3503/64 CL061 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3503M2GCA2-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3503M1GCA2-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for F3503/64 CL061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B5849
|
Newark | Fit3503/64 Clear 32X6 In Rohs Compliant: Yes |Alpha Wire F3503/64 CL061 RoHS: Compliant Min Qty: 1 Package Multiple: 32 Date Code: 0 Container: Pack | 0 |
|
$40.4600 / $49.9800 | Buy Now |
DISTI #
F3503/64CL061-ND
|
DigiKey | HEATSHRINK 0.046" X 0.5' CLEAR Min Qty: 1 Lead time: 16 Weeks Container: Spool |
920 In Stock |
|
$1.5430 / $2.6500 | Buy Now |
Part Details for F3503/64 CL061
F3503/64 CL061 CAD Models
F3503/64 CL061 Part Data Attributes
|
F3503/64 CL061
Alpha Wire
Buy Now
|
Compare Parts:
F3503/64 CL061
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |