Part Details for F3501IN CL105 by Alpha Wire
Overview of F3501IN CL105 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3501IN CL105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7154
|
Newark | Fit3501In Clear 5X4 Ft Rohs Compliant: Yes |Alpha Wire F3501IN CL105 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$645.7200 / $860.9700 | Buy Now |
DISTI #
A210C-4-ND
|
DigiKey | HEATSHRINK 1" X 4' CLEAR 1=4' Min Qty: 1 Lead time: 26 Weeks Container: Spool |
21 In Stock |
|
$141.7870 / $156.3000 | Buy Now |
DISTI #
53875724
|
Verical | Highly flame-retardant irradiated kynar Min Qty: 2 Package Multiple: 1 | Americas - 60 |
|
$44.2224 / $59.4228 | Buy Now |