Part Details for F3501/2 CL105 by Alpha Wire
Results Overview of F3501/2 CL105 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3501/2 CL105 Information
F3501/2 CL105 by Alpha Wire is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for F3501/2 CL105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1747577
|
Farnell | HEATSHRINK, 2: 1, CLR, 12.7MM, PK5 RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Pack | 112 |
|
$178.7626 | Buy Now |
DISTI #
F3501/2CL105-ND
|
DigiKey | HEATSHRINK 1/2" X 4' CLEAR Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
156 In Stock |
|
$40.6542 / $67.9600 | Buy Now |
DISTI #
65016238
|
Verical | Heat Shrink Tubing ST Irradiated Polyvinylidene Fluoride Clear FIT® RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 50 |
|
$32.2920 / $39.0000 | Buy Now |