Part Details for F35-1-26-0 by Simpson Electric
Overview of F35-1-26-0 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F35-1-26-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3594
|
Newark | Current Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Current, Meter Range:0A To 5A, Digit Height:14.2Mm, Panel Cutout Height:44.96Mm, Panel Cutout Width:91.95Mm, Supply Voltage Min:108Vac, Supply Voltage Max:132Vac Rohs Compliant: Na |Simpson F35-1-26-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$201.7300 | Buy Now |
DISTI #
529-F35-1-26-0
|
Mouser Electronics | Digital Panel Meters Signal Input 5ADC Output Type:Current RoHS: Not Compliant | 0 |
|
$201.7300 | Order Now |
DISTI #
70228944
|
RS | Meter, 3-1/2 inch, 120VAC, 5A DC | Simpson F35-1-26-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$163.0000 / $203.7500 | RFQ |