Part Details for F35-1-11-0/50MV/800ADC by Simpson Electric
Overview of F35-1-11-0/50MV/800ADC by Simpson Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3073AV#PBF | Analog Devices | 3A,Low Noise,High PSRR,50mV | |
LT3073AV#TRPBF | Analog Devices | 3A,Low Noise,High PSRR,50mV | |
ADUM7702-8BRIZ-RL | Analog Devices | +/- 50mV low power ISO ADC |
Price & Stock for F35-1-11-0/50MV/800ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7271
|
Newark | Digital Panel Meter Model F35 Input 0-50 Mv, Display 0-800 Adc |Simpson F35-1-11-0/50MV/800ADC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.1600 | Buy Now |