Part Details for F3480T112 by Curtis Industries
Overview of F3480T112 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for F3480T112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3480T112-ND
|
DigiKey | LINE FILTER 480VAC 112A CHASSIS Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$912.9210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$775.0800 / $1,936.8900 | Buy Now |
Part Details for F3480T112
F3480T112 CAD Models
F3480T112 Part Data Attributes
|
F3480T112
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F3480T112
Curtis Industries
Three Phase EMI Filter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 4.25 mm | |
High Pot | 2210 V | |
Insulation Resistance-Min | 1000 MΩ | |
Leakage Current-Max | 80 mA | |
Length | 8.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Rated Current | 112 A | |
Rated Voltage | 480 V | |
Width | 4.12 mm |