F340Y242230MII2B0
Description: Film Capacitor,

Overview of F340Y242230MII2B0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F340Y242230MII2B0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 23AH4960
Newark Mkp F340Y2 0,22 F 20% 305Vac/Bulk, Lt= 25.02.0 Mm Rohs Compliant: Yes |Vishay F340Y242230MII2B0 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.4800
  • 500 $1.3400
  • 1,000 $1.1700
  • 2,500 $1.0400
$1.0400 / $1.4800 Buy Now
DISTI # F340Y242230MII2B0
Avnet Americas MKP F340Y2 220nF ±20% 305Vac - Bulk (Alt: F340Y242230MII2B0) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 200 $1.0247
  • 400 $1.0057
  • 800 $0.9943
  • 1,200 $0.9791
  • 1,600 $0.9639
  • 2,000 $0.9487
  • 20,000 $0.4630
$0.4630 / $1.0247 Buy Now
DISTI # 594-F340Y242230MII2B
Mouser Electronics Safety Capacitors MKP F340Y2 0,22 F 20 305Vac 201
  • 1 $2.6000
  • 10 $2.0000
  • 50 $1.8300
  • 100 $1.5200
  • 600 $1.2200
  • 1,000 $1.0700
  • 2,000 $1.0300
  • 5,000 $0.9960
$0.9960 / $2.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks 0
  • 200 $0.9740
$0.9740 Buy Now

CAD Models for F340Y242230MII2B0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F340Y242230MII2B0 by Vishay Intertechnologies

F340Y242230MII2B0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
SAFETY CLASS Y2
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22 mm
JESD-609 Code
e3
Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
305 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
12 mm
Want to compare parts?
  1. F340Y242230MII2B0
    Vishay Intertechnologies
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F340Y242230MII2B0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F340Y242230MII2B0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F340Y242230MII2B0 would you like to use for your alert(s)?
  • Please alert me when F340Y242230MII2B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F340Y242230MII2B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F340Y242230MII2B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F340Y242230MII2B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F340Y242230MII2B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F340Y242230MII2B0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: