There are no models available for this part yet.
Overview of F340Y233330JFM2B0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F340Y233330JFM2B0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH4754
|
Newark | Mkp F340Y2 0,033 F 5% 305Vac/Bulk, Lt= 5.01.0 Mm Rohs Compliant: Yes |Vishay F340Y233330JFM2B0 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 / $0.5740 | Buy Now | |
DISTI #
F340Y233330JFM2B0
|
Avnet Americas | MKP F340Y2 33nF ?5% 305Vac - Bulk (Alt: F340Y233330JFM2B0) Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2013 / $0.4540 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks | 0 |
|
$0.4130 | Buy Now |
CAD Models for F340Y233330JFM2B0 by Vishay Intertechnologies
Part Data Attributes for F340Y233330JFM2B0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
SAFETY CLASS Y2
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13.5 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
305 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for F340Y233330JFM2B0
This table gives cross-reference parts and alternative options found for F340Y233330JFM2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F340Y233330JFM2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F340Y233330JFP2B0 | Film Capacitor, | Vishay Intertechnologies | F340Y233330JFM2B0 vs F340Y233330JFP2B0 |
F340Y233330JF02W0 | Film Capacitor, | Vishay Intertechnologies | F340Y233330JFM2B0 vs F340Y233330JF02W0 |
MKP383333100JFI2B0 | Film Capacitor, | Vishay Intertechnologies | F340Y233330JFM2B0 vs MKP383333100JFI2B0 |
F340Y233330JFI2B0 | Film Capacitor, | Vishay Intertechnologies | F340Y233330JFM2B0 vs F340Y233330JFI2B0 |
MKP383333100JFP2B0 | Film Capacitor, | Vishay Intertechnologies | F340Y233330JFM2B0 vs MKP383333100JFP2B0 |