There are no models available for this part yet.
Overview of F340X251830KKP2T0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F340X251830KKP2T0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH4624
|
Newark | Mkp F340X2 1,8 F 10% 305Vac/Bulk, Lt= 3.5+1/-0.5 Mm Rohs Compliant: Yes |Vishay F340X251830KKP2T0 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $3.2100 | Buy Now | |
DISTI #
F340X251830KKP2T0
|
Avnet Americas | MKP F340X2 1.8µF ±10% 305Vac - Bulk (Alt: F340X251830KKP2T0) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0006 / $2.2574 | Buy Now | |
DISTI #
594-F340X251830KKP2T
|
Mouser Electronics | Safety Capacitors 1.8uF 10% 305V RoHS: Compliant | 0 |
|
$2.2600 / $4.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 32 Weeks | 0 |
|
$2.0600 | Buy Now |
CAD Models for F340X251830KKP2T0 by Vishay Intertechnologies
Part Data Attributes for F340X251830KKP2T0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
32 Weeks
|
Capacitance
|
1.8 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
28 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
305 V
|
Rated (DC) Voltage (URdc)
|
850 V
|
Reference Standard
|
CQC; CSA; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
18 mm
|