Part Details for F3400CA03 by Curtis Industries
Overview of F3400CA03 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3400CA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3400CA03-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2910 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
10 In Stock |
|
$14.2700 / $17.5000 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
10 In Stock |
|
$14.2700 / $17.5000 | Buy Now |
Part Details for F3400CA03
F3400CA03 CAD Models
F3400CA03 Part Data Attributes
|
F3400CA03
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F3400CA03
Curtis Industries
Single Phase EMI Filter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | CE, CSA, TUV, EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 58 mm | |
High Pot | 1450 V | |
Leakage Current-Max | 0.005 mA | |
Length | 28.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 21 mm |