Part Details for F339X143348KIP2T0 by Vishay Intertechnologies
Overview of F339X143348KIP2T0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for F339X143348KIP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X0664
|
Newark | Mkp 0.33 F 10% 480Vacx1 E3/Tray, Short Leads |Vishay F339X143348KIP2T0 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.9400 | Buy Now |
DISTI #
F339X143348KIP2T0
|
Avnet Americas | F339X1 330nF ?10% 480Vac - Trays (Alt: F339X143348KIP2T0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8066 / $1.8748 | Buy Now |
DISTI #
594-F339X143348KIP2T
|
Mouser Electronics | Safety Capacitors MKP 0.33 uF + / -10% 480VacX1 E3 RoHS: Compliant | 0 |
|
$1.4000 / $3.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.4000 | Buy Now |
DISTI #
F339X143348KIP2T0
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 480 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F339X143348KIP2T0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F339X143348KIP2T0
F339X143348KIP2T0 CAD Models
F339X143348KIP2T0 Part Data Attributes
|
F339X143348KIP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339X143348KIP2T0
Vishay Intertechnologies
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |
Alternate Parts for F339X143348KIP2T0
This table gives cross-reference parts and alternative options found for F339X143348KIP2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339X143348KIP2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339X143348KI02W0 | Film Capacitor | Vishay Intertechnologies | F339X143348KIP2T0 vs F339X143348KI02W0 |