Part Details for F339X134733MF02W0 by Vishay Intertechnologies
Overview of F339X134733MF02W0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339X134733MF02W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F339X134733MF02W0
|
Avnet Americas | F339X1 47nF ?20% 330Vac - Tape and Reel (Alt: F339X134733MF02W0) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1391 / $0.2957 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.2810 | Buy Now |
Part Details for F339X134733MF02W0
F339X134733MF02W0 CAD Models
F339X134733MF02W0 Part Data Attributes
|
F339X134733MF02W0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339X134733MF02W0
Vishay Intertechnologies
CAPACITOR, METALLIZED FILM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CQC, CUL, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F339X134733MF02W0
This table gives cross-reference parts and alternative options found for F339X134733MF02W0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339X134733MF02W0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233829125 | Vishay Intertechnologies | $0.8095 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | F339X134733MF02W0 vs BFC233829125 |
F339X134733MFI2B0 | Vishay Intertechnologies | $0.3505 | CAPACITOR, METALLIZED FILM | F339X134733MF02W0 vs F339X134733MFI2B0 |
BFC233990012 | Vishay Intertechnologies | $0.8475 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | F339X134733MF02W0 vs BFC233990012 |
F339X134733MFP2B0 | Vishay Intertechnologies | $0.3505 | CAPACITOR, METALLIZED FILM | F339X134733MF02W0 vs F339X134733MFP2B0 |
BFC233829158 | Vishay Intertechnologies | $1.1720 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | F339X134733MF02W0 vs BFC233829158 |
F339X134733MFM2B0 | Vishay Intertechnologies | $0.3505 | CAPACITOR, METALLIZED FILM | F339X134733MF02W0 vs F339X134733MFM2B0 |
BFC233829085 | Vishay Intertechnologies | $0.8095 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | F339X134733MF02W0 vs BFC233829085 |
BFC233990025 | Vishay Intertechnologies | $1.2125 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | F339X134733MF02W0 vs BFC233990025 |