There are no models available for this part yet.
Overview of F339MX262031KYM4T0 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for F339MX262031KYM4T0 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71476593
|
RS | Capacitor, Film, MKP 20?F ?10% 310VacX2 (M) e3 | BC Components / Vishay F339MX262031KYM4T0 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 / $17.0000 | RFQ |
CAD Models for F339MX262031KYM4T0 by Vishay BCcomponents
Part Data Attributes for F339MX262031KYM4T0 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED (AC) VOLTAGE (V): 310
|
Capacitance
|
20 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
45 mm
|
JESD-609 Code
|
e3
|
Length
|
57.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
450 V
|
Reference Standard
|
IEC60384-14
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
25 mm
|
Alternate Parts for F339MX262031KYM4T0
This table gives cross-reference parts and alternative options found for F339MX262031KYM4T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX262031KYM4T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX262031KYI4T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450 V, 20 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX262031KYM4T0 vs F339MX262031KYI4T0 |
F339MX262031KYI5T0 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, RADIAL LEADED-5, ROHS COMPLIANT | Vishay Intertechnologies | F339MX262031KYM4T0 vs F339MX262031KYI5T0 |
F339MX262031KYI4T0 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F339MX262031KYM4T0 vs F339MX262031KYI4T0 |