Part Details for F339MX261031JPI2T0 by Vishay Intertechnologies
Results Overview of F339MX261031JPI2T0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F339MX261031JPI2T0 Information
F339MX261031JPI2T0 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F339MX261031JPI2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X0166
|
Newark | Mkp 10Μf ±5% 310Vacx2 (M) E3 |Vishay F339MX261031JPI2T0 RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $8.2700 | Buy Now |
DISTI #
F339MX261031JPI2T0
|
Avnet Americas | F 339M 10?F ?5% 310Vac X2 - Bulk (Alt: F339MX261031JPI2T0) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6240 / $6.7931 | Buy Now |
DISTI #
594-F339M261031JPI2T
|
Mouser Electronics | Safety Capacitors 10uF 5% 310V RoHS: Compliant | 0 |
|
$7.9500 / $13.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$6.7600 / $6.8300 | Buy Now |
Part Details for F339MX261031JPI2T0
F339MX261031JPI2T0 CAD Models
F339MX261031JPI2T0 Part Data Attributes
|
F339MX261031JPI2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339MX261031JPI2T0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21.5 mm |
Alternate Parts for F339MX261031JPI2T0
This table gives cross-reference parts and alternative options found for F339MX261031JPI2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX261031JPI2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F339MX261031JPI2T0 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F339MX261031JPI2T0 vs F339MX261031JPI2T0 |
F339MX261031JPM2T0 | Vishay Intertechnologies | $8.8922 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | F339MX261031JPI2T0 vs F339MX261031JPM2T0 |
F339MX261031JPM2T0 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F339MX261031JPI2T0 vs F339MX261031JPM2T0 |