There are no models available for this part yet.
Overview of F339MX241031JFM2B0 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for F339MX241031JFM2B0 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71476304
|
RS | Capacitor, Polypropylene Film, Interference Suppression,.1uF,100nF,310VAC,5%TOL | BC Components / Vishay F339MX241031JFM2B0 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5900 | RFQ |
CAD Models for F339MX241031JFM2B0 by Vishay BCcomponents
Part Data Attributes for F339MX241031JFM2B0 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 6920
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
CQC; CSA; EN; IEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for F339MX241031JFM2B0
This table gives cross-reference parts and alternative options found for F339MX241031JFM2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX241031JFM2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778410J2FDVC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F339MX241031JFM2B0 vs F1778410J2FDVC |
F1778410J2FLUC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F339MX241031JFM2B0 vs F1778410J2FLUC |
F1778410J2FCW0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F339MX241031JFM2B0 vs F1778410J2FCW0 |
F1778410J2FSRC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F339MX241031JFM2B0 vs F1778410J2FSRC |
F1778410J3FBM0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F339MX241031JFM2B0 vs F1778410J3FBM0 |
F1778410J2FNG0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F339MX241031JFM2B0 vs F1778410J2FNG0 |
F339MX241031JFI2B0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F339MX241031JFM2B0 vs F339MX241031JFI2B0 |
F1778410J3FPGC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F339MX241031JFM2B0 vs F1778410J3FPGC |
F1778410J3FDBC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F339MX241031JFM2B0 vs F1778410J3FDBC |
F1778410J3FLBR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, 6920, | Vishay Intertechnologies | F339MX241031JFM2B0 vs F1778410J3FLBR |