Part Details for F339MX231531MD02G0 by Vishay BCcomponents
Overview of F339MX231531MD02G0 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339MX231531MD02G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71476154
|
RS | Capacitor, Polypropylene Film, Interference Suppression,.015uF,15nF,310VAC,20%TOL | BC Components / Vishay F339MX231531MD02G0 RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
Part Details for F339MX231531MD02G0
F339MX231531MD02G0 CAD Models
F339MX231531MD02G0 Part Data Attributes
|
F339MX231531MD02G0
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
F339MX231531MD02G0
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F339MX231531MD02G0
This table gives cross-reference parts and alternative options found for F339MX231531MD02G0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX231531MD02G0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778315M2DCVR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F339MX231531MD02G0 vs F1778315M2DCVR |
F1778315K2DLB0 | Film Capacitor, Polypropylene, 630V, 0.015uF, 4916 | Vishay Intertechnologies | F339MX231531MD02G0 vs F1778315K2DLB0 |
BFC233620153 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX231531MD02G0 vs BFC233620153 |
F1778315M3DNGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F339MX231531MD02G0 vs F1778315M3DNGC |
F1778315M2DMW0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F339MX231531MD02G0 vs F1778315M2DMW0 |
F1778315M2DLRR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F339MX231531MD02G0 vs F1778315M2DLRR |
F1778315M3DBWR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F339MX231531MD02G0 vs F1778315M3DBWR |
F1778315M2DNWC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F339MX231531MD02G0 vs F1778315M2DNWC |
F1778315M3DMWC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F339MX231531MD02G0 vs F1778315M3DMWC |
F1778315M2DDMC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, 4916, | Vishay Intertechnologies | F339MX231531MD02G0 vs F1778315M2DDMC |