Part Details for F3311A7H121030E200 by Amphenol Corporation
Results Overview of F3311A7H121030E200 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F3311A7H121030E200 Information
F3311A7H121030E200 by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for F3311A7H121030E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5747
|
Avnet Americas | FFC / FPC Board Connector, ZIF, 0.5 mm, 30 Contacts, Receptacle, F331 Series - Product that comes on... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Ammo Pack |
25829 Partner Stock |
|
$0.5750 / $0.9400 | Buy Now |
DISTI #
F3311A7H121030E200
|
Avnet Americas | FFC / FPC Board Connector, ZIF, 0.5 mm, 30 Contacts, Receptacle, F331 Series - Tape and Reel (Alt: F... more RoHS: Not Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.3992 / $0.4248 | Buy Now |
DISTI #
649-311A7H121030E200
|
Mouser Electronics | FFC & FPC Connectors Flex Connector .50mm P 1mm H Right Angle Back Flip Type ZIF Double Contact ... more RoHS: Compliant | 24114 |
|
$0.4000 / $0.8600 | Buy Now |
DISTI #
F3311A7H121030E200
|
Avnet Abacus | FFC FPC Board Connector ZIF 05 mm 30 Contacts Receptacle F331 Series - Tape and Reel (Alt: F3311A7H... more RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
F3311A7H121030E200
|
Avnet Asia | FFC / FPC Board Connector, ZIF, 0.5 mm, 30 Contacts, Receptacle, F331 Series (Alt: F3311A7H121030E20... more RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 8 Weeks, 2 Days | 0 |
|
$0.3992 / $0.4499 | Buy Now |
Part Details for F3311A7H121030E200
F3311A7H121030E200 CAD Models
F3311A7H121030E200 Part Data Attributes
|
F3311A7H121030E200
Amphenol Corporation
Buy Now
|
Compare Parts:
F3311A7H121030E200
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |