Part Details for F3311A7H121024E200 by Amphenol FCi
Overview of F3311A7H121024E200 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3311A7H121024E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF3311A7H121024E200
|
Heilind Electronics | F331-1A7H1-21024-FLIP TYPE | Americas - 0 in Stock |
|
$0.3965 | Buy Now |
DISTI #
69279323
|
Verical | Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.4800 | Buy Now |
DISTI #
BRGF3311A7H121024E200
|
Interstate Connecting Components | F331-1A7H1-21024-FLIP TYPE | 0 |
|
$0.3965 | Buy Now |