Part Details for F3311A7H121014E200 by Amphenol FCi
Overview of F3311A7H121014E200 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3311A7H121014E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_25030465
|
Arrow Electronics | Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2152 Container: Cut Strips | Americas - 66 |
|
$0.1686 / $0.2815 | Buy Now |
DISTI #
BRGF3311A7H121014E200
|
Heilind Electronics | F331-1A7H1-21014-FLIP TYPE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF3311A7H121014E200
|
Interstate Connecting Components | F331-1A7H1-21014-FLIP TYPE | 0 |
|
Buy Now |