There are no models available for this part yet.
Overview of F32R-1A7H1-11010 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32R-1A7H1-11010 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 10 position , Without MYLAR | |
F32R-1A7A1-11010 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 10 position | |
F32R-1A7H1-11018 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 18 position , With MYLAR |
Price & Stock for F32R-1A7H1-11010 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F32R-1A7H1-11010
|
Avnet Americas | FPC/FFC Connector Socket 10 Position 0.5mm Bottom Contact Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: F32R-1A7H1-11010) Min Qty: 18000 Package Multiple: 18000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.2003 | Buy Now | |
DISTI #
649-F32R-1A7H1-11010
|
Mouser Electronics | FFC & FPC Connectors F32R-1A7H1-11010-Slider type RoHS: Compliant | 30663 |
|
$0.2140 / $0.5300 | Buy Now | |
DISTI #
F32R1A7H111010-0
|
TME | F32R-1A7H1-11010 Min Qty: 1800 | 16200 |
|
$0.2576 / $0.2666 | Buy Now | |
DISTI #
F32R-1A7H1-11010
|
Avnet Abacus | FPC/FFC Connector Socket 10 Position 0.5mm Bottom Contact Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: F32R-1A7H1-11010) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116743434638
|
Chip1Stop | Unclassified | 16200 |
|
$0.3390 / $0.4790 | Buy Now |