Part Details for F32R-1A7H1-11009 by Amphenol FCi
Overview of F32R-1A7H1-11009 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32R-1A7H1-11009 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 9 position , Without MYLAR | |
F32R-1A7H1-11018 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 18 position , With MYLAR | |
F32R-1A7H1-11034 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 34 position , Without MYLAR |
Price & Stock for F32R-1A7H1-11009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF32R-1A7H1-11009
|
Heilind Electronics | F32R-1A7H1-11009-SLIDER TYPE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF32R-1A7H1-11009
|
Interstate Connecting Components | F32R-1A7H1-11009-SLIDER TYPE | 0 |
|
Buy Now |