Part Details for F32MSF-04V-KX by JST Manufacturing
Overview of F32MSF-04V-KX by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F32MSF-04V-KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, CRIMP TERMINAL | 160 |
|
$8.0025 / $14.5500 | Buy Now |
|
LCSC | P5.08mm Housings (Wire To Board / Wire To Wire ) ROHS | 18 |
|
$1.7653 | Buy Now |
Part Details for F32MSF-04V-KX
F32MSF-04V-KX CAD Models
F32MSF-04V-KX Part Data Attributes
|
F32MSF-04V-KX
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
F32MSF-04V-KX
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | RATED CURRENT(POWER): 15A | |
Body Breadth | 0.5 inch | |
Body Depth | 1.323 inch | |
Body Length | 1.307 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for F32MSF-04V-KX
This table gives cross-reference parts and alternative options found for F32MSF-04V-KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F32MSF-04V-KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0511120430 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | F32MSF-04V-KX vs 0511120430 |
DF1E-4EP-2.5C(01) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | F32MSF-04V-KX vs DF1E-4EP-2.5C(01) |
DF2-4P-2.5C(40) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | F32MSF-04V-KX vs DF2-4P-2.5C(40) |
HMR-04V | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | F32MSF-04V-KX vs HMR-04V |
DF1EA-4EP-2.5C(01) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | F32MSF-04V-KX vs DF1EA-4EP-2.5C(01) |
XMR-04V | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | F32MSF-04V-KX vs XMR-04V |
RMTB1-04PHY0102 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | F32MSF-04V-KX vs RMTB1-04PHY0102 |
DF1E-4EP-2.5C(00) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | F32MSF-04V-KX vs DF1E-4EP-2.5C(00) |
0511120410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | F32MSF-04V-KX vs 0511120410 |
IL-AG6-04P-S3C2-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | F32MSF-04V-KX vs IL-AG6-04P-S3C2-A |