Part Details for F32111/2 BK070 by Alpha Wire
Overview of F32111/2 BK070 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F32111/2 BK070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7928
|
Newark | Heat Shrink Tubing, 39.9Mm Id, Po, Black, Pack Of 5 6In Pieces, Shrink Ratio:3:1, I.d. Supplied - Imperial:1.571", I.d. Supplied - Metric:39.9Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Alpha Wire F32111/2 BK070 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$114.0200 / $149.1700 | Buy Now |
DISTI #
F32111/2BK070-ND
|
DigiKey | HEATSHRINK 1.575" X 0.5' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24 In Stock |
|
$20.6569 / $36.0300 | Buy Now |
DISTI #
3937-F32111/2BK070-ND
|
DigiKey | HEATSHRINK 1.575" X 0.5' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |