Part Details for F3211-BK105 by Alpha Wire
Overview of F3211-BK105 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3211HYGC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3211HGC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3211HYGK-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for F3211-BK105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-321 1" BLACK - 5x4ft/Pkg RoHS: Compliant |
32 In Stock 69 Factory Stock |
|
$39.2400 / $51.9400 | Buy Now |
|
Master Electronics | FIT-321 1" BLACK - 5x4ft/Pkg RoHS: Compliant |
32 In Stock 69 Factory Stock |
|
$39.2400 / $51.9400 | Buy Now |