Part Details for F3211/4 BK064 by Alpha Wire
Overview of F3211/4 BK064 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3211HYGC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3211HGC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3211HYGK-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for F3211/4 BK064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7905
|
Newark | Heat Shrink Tubing, 6.1Mm Id, Po, Black, Pack Of 20 6In Pieces, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.24", I.d. Supplied - Metric:6.1Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Alpha Wire F3211/4 BK064 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$114.0200 / $149.1700 | Buy Now |
DISTI #
F3211/4BK064-ND
|
DigiKey | HEATSHRINK 0.252" X 0.5' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
239 In Stock |
|
$5.8470 / $10.2000 | Buy Now |
Part Details for F3211/4 BK064
F3211/4 BK064 CAD Models
F3211/4 BK064 Part Data Attributes
|
F3211/4 BK064
Alpha Wire
Buy Now
|
Compare Parts:
F3211/4 BK064
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |