Part Details for F3211 BK069 by Alpha Wire
Overview of F3211 BK069 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3211 BK069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7904
|
Newark | Heat Shrink Tubing, 23.9Mm Id, Po, Pack Of 8 6In Pieces, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.941", I.d. Supplied - Metric:23.9Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Alpha Wire F3211 BK069 Min Qty: 1 Package Multiple: 8 Date Code: 0 Container: Pack | 0 |
|
$107.5700 / $140.7300 | Buy Now |
DISTI #
F3211BK069-ND
|
DigiKey | HEATSHRINK 0.945" X 0.5' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.6334 / $22.0200 | Buy Now |
DISTI #
51519664
|
Verical | Medium wall, adhesive lined irradiated polyolefin Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 8 |
|
$149.2893 / $154.7226 | Buy Now |