Part Details for F320-F064M12M-NNV by OMRON Americas
Overview of F320-F064M12M-NNV by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F320-1B7H1-11042-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 1.9mm, Right angle, Flip type, ZIF, 42P | |
UPD70F3207HYGB-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3204YF1-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for F320-F064M12M-NNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006339517
|
Sager | Cameras & Camera Modules F320,064M,12M,NONE,VSCAPE | 0 |
|
Buy Now |