Part Details for F31Z-1A7H1-11020 by Amphenol Corporation
Overview of F31Z-1A7H1-11020 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31Z-1AAF1-11020 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, 4.25mm Height, Vertical orientation, Slider type, 0.76um Au plating, ZIF, 20 Position, With MYLAR | |
F31Z-1A7H1-11016 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 16 position, With MYLAR | |
F31Z-1A7H1-11022 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, 4.25mm Height, Vertical orientation, Slider type, ZIF, 22 Position, With MYLAR |
Price & Stock for F31Z-1A7H1-11020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F31Z-1A7H1-11020
|
Avnet Americas | Conn FFC/FPC Socket 20 Position 1mm Solder ST SMD - Tape and Reel (Alt: F31Z-1A7H1-11020) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.4080 | Buy Now |
DISTI #
649-F31Z-1A7H1-11020
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, P=0.50mm, H=4.25mm, Vertical orientation, Slider type, ZIF, 20P, With MYLAR RoHS: Compliant | 0 |
|
$0.4320 / $1.0900 | Order Now |
DISTI #
F31Z-1A7H1-11020
|
Avnet Abacus | Conn FFC/FPC Socket 20 Position 1mm Solder ST SMD - Tape and Reel (Alt: F31Z-1A7H1-11020) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |