Part Details for F31Z-1A7H1-11012 by Amphenol FCi
Overview of F31Z-1A7H1-11012 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31Z-1A7H1-11012 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 12 position, With MYLAR | |
F31Z-1AAF1-11012 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, 4.25mm Height, Vertical orientation, Slider type, 0.76um Au plating, ZIF, 12 Position, With MYLAR | |
F31Z-1A7H1-11016 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 16 position, With MYLAR |
Price & Stock for F31Z-1A7H1-11012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF31Z-1A7H1-11012
|
Heilind Electronics | F31Z-1A7H1-11012-SLIDER TYPE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF31Z-1A7H1-11012
|
Interstate Connecting Components | F31Z-1A7H1-11012-SLIDER TYPE | 0 |
|
Buy Now |