Part Details for F31W-1A7A1-11022 by Amphenol Corporation
Overview of F31W-1A7A1-11022 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31W-1A7A1-11014 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 14 position, Tin plating, Without MYLAR | |
F31W-1A7A1-11009 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 9 position, Tin plating, Without MYLAR | |
F31W-1A7A1-11012 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical orientation, Slider type, ZIF, 12 position, Without Mylar |
Price & Stock for F31W-1A7A1-11022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F31W-1A7A1-11022
|
Avnet Americas | Connector FFC/FPC Socket 22 Position 0.5mm Straight LCP Natural Surface Mount T/R - Tape and Reel (Alt: F31W-1A7A1-11022) Min Qty: 9600 Package Multiple: 9600 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.4023 / $0.4230 | Buy Now |
DISTI #
649-F31W-1A7A1-11022
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, P=0.50mm, H=4.25mm, Vertical orientation, Slider type, ZIF, 22P, Without MYLAR RoHS: Compliant | 0 |
|
$0.4450 | Order Now |