Part Details for F31S-1A7L1-11070 by Amphenol FCi
Overview of F31S-1A7L1-11070 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31S-1A7L1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 70P , With MYLAR | |
F31S-1A7L1-11040 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 40 position , With MYLAR | |
F31S-1A7L1-11015 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 15 position , With MYLAR |
Price & Stock for F31S-1A7L1-11070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF31S-1A7L1-11070
|
Heilind Electronics | FLEX CONNECTOR, 0.50MM PITCH, HE | Americas - 0 in Stock |
|
$0.9508 / $0.9664 | Buy Now |
DISTI #
BRGF31S-1A7L1-11070
|
Interstate Connecting Components | FLEX CONNECTOR, 0.50MM PITCH, HE | 0 |
|
$0.9508 / $0.9664 | Buy Now |