Part Details for F31L1A7H111030E210 by Amphenol FCi
Results Overview of F31L1A7H111030E210 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F31L1A7H111030E210 Information
F31L1A7H111030E210 by Amphenol FCi is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31L1A7H111030E210 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 30 position , Without MYLAR |
Price & Stock for F31L1A7H111030E210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF31L1A7H111030E210
|
Heilind Electronics | FLEX CONNECTOR, P0.50MM, H2.55 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF31L1A7H111030E210
|
Interstate Connecting Components | FLEX CONNECTOR, P0.50MM, H2.55 | 0 |
|
Buy Now |