Part Details for F31L-1A7H1-11050 by Amphenol FCi
Overview of F31L-1A7H1-11050 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31L1A7H111050E210 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 50 position , Without MYLAR | |
F31L-1A7H1-11050-E120 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 50 position, With MYLAR | |
F31L-1A7H1-11050-E220 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 50 position, Without MYLAR |
Price & Stock for F31L-1A7H1-11050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF31L-1A7H1-11050
|
Heilind Electronics | F31L-1A7H1-11050-FLIP TYPE | Americas - 0 in Stock |
|
$0.6365 / $0.6469 | Buy Now |
DISTI #
71207223
|
Verical | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 | Americas - 6800 |
|
$0.5500 / $0.5600 | Buy Now |
DISTI #
BRGF31L-1A7H1-11050
|
Interstate Connecting Components | F31L-1A7H1-11050-FLIP TYPE | 0 |
|
$0.6365 / $0.6469 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10361 |
|
RFQ |