Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
F31K-1A7H1-11010 |
Amphenol Communications Solutions |
Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 10 position with fixed plate , Without MYLAR |
|
F31K-1A7H1-11045 |
Amphenol Communications Solutions |
Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 45 position with fixed plate , Without MYLAR |
|
F31K-1A7H1-11012 |
Amphenol Communications Solutions |
Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 12 position with fixed plate , Without MYLAR |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Conn, Ffc/Fpc, 10Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions F31K-1A7H1-11010
RoHS:
Compliant
Min Qty:
1200
Package Multiple:
1
Date Code:
0
Container:
Reel
|
24000
|
|
$0.2770
|
Buy Now
|
|
|
Newark
|
Conn, Ffc/Fpc, 10Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions F31K-1A7H1-11010
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
1190
|
-
1
$0.5410
-
10
$0.4170
-
25
$0.4010
-
50
$0.3850
-
100
$0.3690
|
$0.3690 / $0.5410
|
Buy Now
|
|
DISTI #
609-F31K-1A7H1-11010CT-ND
|
DigiKey
|
CONN FFC VERT 10POS 0.5MM SMD
Min Qty:
1
Lead time:
9 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
26047 In Stock
|
-
1
$0.5800
-
10
$0.4440
-
25
$0.3992
-
50
$0.3684
-
100
$0.3402
-
250
$0.3068
-
500
$0.2842
-
1,200
$0.2012
|
$0.2012 / $0.5800
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
12000
Package Multiple:
12000
Lead time:
6 Weeks
Container:
Reel
|
0Reel
|
|
$0.1908
|
Buy Now
|
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-