Part Details for F31FSS-05V-KX by JST Manufacturing
Overview of F31FSS-05V-KX by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for F31FSS-05V-KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F31FSS-05V-KX-ND
|
DigiKey | CONN RCPT HSG 5POS 3.81MM Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0853 | Buy Now |
|
Future Electronics | 5 Position 1 Row 3.81 mm Pitch Female Socket Rectangular Housing RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
65741870
|
Verical | Conn Housing RCP 5 POS 3.81mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2201 | Americas - 519 |
|
$0.9768 | Buy Now |
|
Quest Components | 415 |
|
$0.9340 / $2.3350 | Buy Now | |
DISTI #
71F5458
|
Bürklin Elektronik | Socket housing, 5 pole, pitch 3.81 mm, straight, black, F31FSS-05V-KX Min Qty: 1 | 141 |
|
$1.0332 / $1.3595 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 519 |
|
$0.4670 / $3.2500 | Buy Now |
Part Details for F31FSS-05V-KX
F31FSS-05V-KX CAD Models
F31FSS-05V-KX Part Data Attributes
|
F31FSS-05V-KX
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
F31FSS-05V-KX
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | RATED CURRENT(POWER): 15A | |
Body Breadth | 0.281 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.348 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |